Part Details for 6032501511 by Varta
Overview of 6032501511 by Varta
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6032501511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR 2032 Series Lithium Manganese Dioxide RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Tray | 16640Tray |
|
$0.1580 / $0.1750 | Buy Now |
|
Future Electronics | CR 2032 Series Lithium Manganese Dioxide RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Tray | 0Tray |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | CR 2032 Series Lithium Manganese Dioxide RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Tray | 0Tray |
|
$0.1580 / $0.1750 | Buy Now |
DISTI #
000000000006402935
|
Sager | Lithium Non-rechargeable Coin / CR 2032-P / Single Cell / 220 mah | 0 |
|
Buy Now | |
DISTI #
6032501511
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 0.22Ah Flat Top (Alt: 6032501511) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 19 Weeks, 0 Days | Abacus - 746240 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 640 | 13440 |
|
$0.2107 / $0.2257 | Buy Now |