Part Details for 6032101501 by Varta
Overview of 6032101501 by Varta
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6032101501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6065
|
Newark | Non-Rechargeable Battery, Coin Cell, Single Cell, Lithium Manganese Dioxide, 230 Mah, 3 V, 2032 |Varta 6032101501 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | CR2032 Series 3 V 230 mAh Lithium Manganese Dioxide Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 20 Container: Tray | 0Tray |
|
$0.2650 / $0.3150 | Buy Now |
|
Future Electronics | CR2032 Series 3 V 230 mAh Lithium Manganese Dioxide Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$0.1730 / $0.1990 | Buy Now |
|
Future Electronics | CR2032 Series 3 V 230 mAh Lithium Manganese Dioxide Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6400 / $0.7650 | Buy Now |
|
Quest Components | PRIMARY BATTERY, LITHIUM MANGANESE DIOXIDE, 2032, 3V, 0.23AH | 67 |
|
$1.3880 / $2.5236 | Buy Now |
DISTI #
000000000001049117
|
Sager | Coin Cell Battery CR2032 230mAh | 0 |
|
Buy Now | |
DISTI #
6032101501
|
Avnet Abacus | Battery Lithium Manganese Dioxide Coin 3V 230mAh Flat (Alt: 6032101501) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 5 Days | Abacus - 2400 |
|
Buy Now | |
DISTI #
300445
|
Farnell | CELL, LITHIUM, CR2032, 230MAH, 3V RoHS: Not Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 8730 |
|
$0.6469 / $1.1864 | Buy Now |
Part Details for 6032101501
6032101501 CAD Models
6032101501 Part Data Attributes
|
6032101501
Varta
Buy Now
Datasheet
|
Compare Parts:
6032101501
Varta
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.23Ah,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.23 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3 g |