Part Details for 60314202124525 by Wurth Elektronik
Overview of 60314202124525 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 60314202124525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1104
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60314202124525 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$8.9200 / $12.6000 | Buy Now |
DISTI #
732-13857-ND
|
DigiKey | SMA PCB END LAUNCH PLUG ROUND PO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
143 In Stock |
|
$8.5820 / $12.1200 | Buy Now |
DISTI #
710-60314202124525
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA 1.6mm PCB END LNCH RND POST RoHS: Compliant | 851 |
|
$8.5800 / $12.1200 | Buy Now |
DISTI #
78F5021
|
Bürklin Elektronik | SMA plug 50 Ω, solder connection, straight, 60314202124525 Min Qty: 1 | 30 |
|
$8.5747 / $12.1099 | Buy Now |
DISTI #
3583897
|
element14 Asia-Pacific | RF COAX CONN, SMA PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$9.0510 / $12.7836 | Buy Now |
DISTI #
3583897
|
Farnell | RF COAX CONN, SMA PLUG, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 26 |
|
$8.2464 / $12.8194 | Buy Now |
Part Details for 60314202124525
60314202124525 CAD Models
60314202124525 Part Data Attributes:
|
60314202124525
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60314202124525
Wurth Elektronik
SMA PCB End Launch Plug Round Post for 1.6mm PCB WR-SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |