-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA Panel Jack 4-Hole Flange Straight Flat Tab WR-SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1100
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Flange Rohs Compliant: Yes |Wurth Elektronik 60312322114620 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.9000 / $10.6700 | Buy Now |
DISTI #
732-13848-ND
|
DigiKey | SMA PANEL JACK 4-HOLE FLANGE STR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
48 In Stock |
|
$7.6030 / $10.2600 | Buy Now |
DISTI #
710-60312322114620
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA 4-HOLE FLANGE STRAIGHT FLAT TAB RoHS: Compliant | 92 |
|
$7.6000 / $10.2600 | Buy Now |
DISTI #
78F5015
|
Bürklin Elektronik | SMA socket 50 Ω, solder connection, straight, 60312322114620 Min Qty: 1 | 30 |
|
$7.6062 / $10.2743 | Buy Now |
DISTI #
3583893
|
element14 Asia-Pacific | RF COAX CONN, SMA JACK, 50 OHM, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$8.0234 / $10.8282 | Buy Now |
DISTI #
3583893
|
Farnell | RF COAX CONN, SMA JACK, 50 OHM, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$7.2362 / $10.8730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60312322114620
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60312322114620
Wurth Elektronik
SMA Panel Jack 4-Hole Flange Straight Flat Tab WR-SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |