-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA PCB THT Jack Right Angle WR-SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1086
|
Newark | Rf Coax Conn, Sma R/A Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60311002114501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$7.8500 / $11.1000 | Buy Now |
DISTI #
732-13833-ND
|
DigiKey | SMA PCB THT JACK RIGHT ANGLE - W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
273 In Stock |
|
$7.5540 / $10.6700 | Buy Now |
DISTI #
710-60311002114501
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA RA JACK PCB THT RoHS: Compliant | 260 |
|
$7.5500 / $10.6700 | Buy Now |
DISTI #
78F5000
|
Bürklin Elektronik | SMA socket 50 Ω, solder connection, angled, 60311002114501 Min Qty: 1 | 20 |
|
$7.5515 / $10.6559 | Buy Now |
DISTI #
3583876
|
element14 Asia-Pacific | RF COAX CONN, SMA R/A JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$7.9667 / $11.2566 | Buy Now |
DISTI #
3583876
|
Farnell | RF COAX CONN, SMA R/A JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 42 |
|
$7.1788 / $11.2488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60311002114501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60311002114501
Wurth Elektronik
SMA PCB THT Jack Right Angle WR-SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |