Part Details for 60162 by Thomas & Betts
Overview of 60162 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 60162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H8533
|
Newark | Al Tp 1Hl Lug Long Brl 300 1/2B Blu |Abb Thomas & Betts 60162 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5900 / $51.0200 | Buy Now |
|
Onlinecomponents.com | Aluminum One-Hole Lug - Long Barrel - Blind End - 300 kcmil Wire - 1/2 Inch Bolt Size - Tin Plated - Die Code 76H - Die Color Code Blue. RoHS: Compliant | 0 |
|
$45.5300 / $56.2700 | Buy Now |
|
Master Electronics | Aluminum One-Hole Lug - Long Barrel - Blind End - 300 kcmil Wire - 1/2 Inch Bolt Size - Tin Plated - Die Code 76H - Die Color Code Blue. RoHS: Compliant | 0 |
|
$45.5300 / $56.2700 | Buy Now |
Part Details for 60162
60162 CAD Models
60162 Part Data Attributes
|
60162
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
60162
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |