Part Details for 601004 (ALTERNATE: 601004 CX100) by Lapp Group
Results Overview of 601004 (ALTERNATE: 601004 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
601004 (ALTERNATE: 601004 CX100) Information
601004 (ALTERNATE: 601004 CX100) by Lapp Group is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for 601004 (ALTERNATE: 601004 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71722588
|
RS | Cable, Flexible, OLFLEX 190, 10 AWG/4C, 600V, UL TC-ER, UL AWM, CSA AWM FT4 | Lapp Group 601004 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 17 |
|
$481.8500 / $535.3900 | Buy Now |