Part Details for 600AGP08 by Marathon Special Products
Overview of 600AGP08 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 600AGP08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTH600AGP08
|
Heilind Electronics | Americas - 62 in Stock |
|
$24.5741 / $33.1750 | Buy Now |
Part Details for 600AGP08
600AGP08 CAD Models
600AGP08 Part Data Attributes:
|
600AGP08
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
600AGP08
Marathon Special Products
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS | |
Additional Feature | STANDARD: UL 94V-1, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 600AGP08
This table gives cross-reference parts and alternative options found for 600AGP08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600AGP08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39941-0308 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 600AGP08 vs 39941-0308 |
39940-0208 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s), | Molex | 600AGP08 vs 39940-0208 |
39940-0708 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s), | Molex | 600AGP08 vs 39940-0708 |
600GP08PSB | Barrier Strip Terminal Block, 15A, 3.31mm2, 2 Row(s), 1 Deck(s), | Marathon Special Products | 600AGP08 vs 600GP08PSB |
39941-0708 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 600AGP08 vs 39941-0708 |
39941-0208 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 600AGP08 vs 39941-0208 |