Part Details for 600AGP07 by Marathon Special Products
Overview of 600AGP07 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 600AGP07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0762
|
Newark | Terminal Block, Barrier, 7Pos, 22-12Awg, Connector Type:Barrier Terminal Block, Series:600A Gp, Kulka, Connector Mounting:Panel, Pitch Spacing:9.5Mm, No. Of Contacts:7, Wire Size (Awg):22-12, Contact Material:Brass Rohs Compliant: Yes |Marathon Special Products 600AGP07 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9100 | Buy Now |
DISTI #
70667024
|
RS | Terminal Block, Hvy Dty Dble Row, Open Back,7P,15A,300 AC/DC, Class B/C, | Marathon Special Products 600AGP07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1500 | RFQ |
Part Details for 600AGP07
600AGP07 CAD Models
600AGP07 Part Data Attributes:
|
600AGP07
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
600AGP07
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |