-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P RA MSFL 318 RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2475
|
Newark | 9P Ra Msfl 318 Rcpt |Amp Te Connectivity 6-747844-9 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.1000 | Buy Now |
DISTI #
6-747844-9-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 650 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2071 | Buy Now |
DISTI #
6-747844-9
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray - Trays (Alt: 6-747844-9) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.3418 / $2.8182 | Buy Now |
DISTI #
571-6-747844-9
|
Mouser Electronics | D-Sub Standard Connectors 9P RA MSFL 318 RCPT RoHS: Compliant | 0 |
|
$2.7000 / $3.4000 | Order Now |
DISTI #
73777066
|
RS | 9P RA MSFL 318 RCPT, PCB D-Sub Connectors | TE Connectivity 6-747844-9 Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 | RFQ |
DISTI #
AMP6-747844-9
|
Heilind Electronics | 9P RA MSFL 318 RCPT | Americas - 0 in Stock |
|
$2.0735 / $2.9621 | Buy Now |
|
Onlinecomponents.com | 9P RA MSFL 318 RCPT | Alternative Product Available |
|
$2.5100 / $5.2400 | Buy Now |
DISTI #
AMP6-747844-9
|
Interstate Connecting Components | 9P RA MSFL 318 RCPT | 0 |
|
$2.0735 / $2.9621 | Buy Now |
|
Master Electronics | 9P RA MSFL 318 RCPT | Alternative Product Available |
|
$2.5100 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-747844-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-747844-9
TE Connectivity
9P RA MSFL 318 RCPT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 6-747844-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-747844-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-747844-8 | 9P RA MSFL 318 RCPT | TE Connectivity | 6-747844-9 vs 6-747844-8 |