Part Details for 6-569550-3 by CommScope Inc
Overview of 6-569550-3 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 6-569550-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2733
|
Newark | Connector Mod Plug 8P8C For Round Str 24/26 Awg Shielded Cable Cat 5 |Commscope 6-569550-3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCS6-569550-3
|
Heilind Electronics | MP-5ES-1: 5E, SHLD | Americas - 16546 in Stock |
|
$1.0164 / $1.3192 | Buy Now |
DISTI #
CCS6-569550-3
|
Interstate Connecting Components | MP-5ES-1: 5E, SHLD | 2758 |
|
$1.0164 / $1.3192 | Buy Now |
Part Details for 6-569550-3
6-569550-3 CAD Models
6-569550-3 Part Data Attributes:
|
6-569550-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-569550-3
CommScope Inc
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYCARBONATE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 1863 |