-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7990
|
Newark | Led Street Light Conn, Rcpt, 3Pos, Cable, Product Range:Lumawise Endurance N Series, No. Of Contacts:3Contacts, Gender:Receptacle, Voltage Rating:600V, Current Rating:15A, Contact Termination Type:Crimp, Wire Size (Awg):14Awg Rohs Compliant: Yes |Te Connectivity 6-2213362-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 477 |
|
$3.4600 | Buy Now |
DISTI #
17-6-2213362-2-ND
|
DigiKey | STANDARD RECEPTACLE ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
110 In Stock |
|
$5.4841 / $11.0500 | Buy Now |
DISTI #
6-2213362-2
|
Avnet Americas | Receptacle Assembly with Dimmable Photo Control - Bulk (Alt: 6-2213362-2) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.9286 / $5.9311 | Buy Now |
DISTI #
70AH7990
|
Avnet Americas | Receptacle Assembly with Dimmable Photo Control - Bulk (Alt: 70AH7990) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 477 Partner Stock |
|
$6.8800 / $10.9200 | Buy Now |
DISTI #
655-6-2213362-2
|
Mouser Electronics | Lighting Connectors RCPT ASSY,DIMMABLE PHOTOCNTROL,150C,3 P RoHS: Compliant | 144 |
|
$5.3300 / $10.5000 | Buy Now |
DISTI #
71994463
|
RS | Receptacle Assembly, 150C, 3P, Dimmable, Standard | TE Connectivity 6-2213362-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1200 / $6.3300 | RFQ |
|
Future Electronics | RCPT ASSY,DIMMABLE PHOTOCONTROL,150C,3 Pin RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.8200 / $5.9200 | Buy Now |
DISTI #
AMP6-2213362-2
|
Heilind Electronics | RCPT ASSY,DIMMABLE PHOTOCONTRO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RCPT ASSY,DIMMABLE PHOTOCONTROL,150C,3 P | 0 |
|
$5.1800 / $10.8600 | Buy Now |
DISTI #
6-2213362-2
|
TTI | Lighting Connectors RCPT ASSY,DIMMABLE PHOTOCNTROL,150C,3 P Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$4.5300 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2213362-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2213362-2
TE Connectivity
Mains Power Connector, 15A, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 600 V | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |