Part Details for 6-178139-5 by TE Connectivity
Overview of 6-178139-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6-178139-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP6-178139-5
|
Heilind Electronics | DYNAMIC D-3200 H-HDR ASSY 6P Z | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP6-178139-5
|
Interstate Connecting Components | DYNAMIC D-3200 H-HDR ASSY 6P Z | 0 |
|
Buy Now |
Part Details for 6-178139-5
6-178139-5 CAD Models
6-178139-5 Part Data Attributes:
|
6-178139-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-178139-5
TE Connectivity
(6-178139-5) DYNAMIC D-3200 H-HDR ASSY 6P ZX KEY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.727 inch | |
Body Depth | 1.07 inch | |
Body Length | 0.951 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 6-178139-5
This table gives cross-reference parts and alternative options found for 6-178139-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-178139-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5203F-G1LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203F-G1LCPF |
HM5203E-BG1F | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203E-BG1F |
HM5203F-BG2ZF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203F-BG2ZF |
HM5203E-BZF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203E-BZF |
HM5203F-BG1LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203F-BG1LCPH |
HM5203F-G2ZLCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203F-G2ZLCPF |
3-178139-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 6-178139-5 vs 3-178139-2 |
HM5203E-BF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203E-BF |
HM5203F-LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 6-178139-5 vs HM5203F-LCPF |
HM15033 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Foxconn | 6-178139-5 vs HM15033 |