Part Details for 6-174683-8 by TE Connectivity
Overview of 6-174683-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-174683-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,RECEPT,96 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | 27 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,RECEPT,96 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | 11 |
|
$2.3100 / $3.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1104 |
|
RFQ |
Part Details for 6-174683-8
6-174683-8 CAD Models
6-174683-8 Part Data Attributes:
|
6-174683-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-174683-8
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,RECEPT,96 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.287 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |