-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-103635-4) 15 MTE HDR SRRA LTCH.100CL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9898
|
Newark | 15 Mte Hdr Srra Ltch.100Cl Lf |Amp Te Connectivity 6-103635-4 Min Qty: 1872 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1100 | Buy Now |
DISTI #
76AC9448
|
Newark | 15 Mte Hdr Srra Ltch.100Cl Lf |Amp Te Connectivity 6-103635-4 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
A33887-ND
|
DigiKey | CONN HEADER R/A 15POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1266 In Stock |
|
$1.9119 / $3.3900 | Buy Now |
DISTI #
6-103635-4
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-103635-4) RoHS: Compliant Min Qty: 1872 Package Multiple: 936 Container: Tube | 0 |
|
$1.8930 / $2.1372 | Buy Now |
DISTI #
571-6-103635-4
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 15 W/O HOLD-DN 15AU CNT RoHS: Compliant | 10 |
|
$1.9800 / $3.8400 | Buy Now |
|
Future Electronics | AMPMODU 15 Position Through-Hole Single Row Right Angle 0.1 Inch IDC Header RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 104 Container: Box | 0Box |
|
$2.0600 / $2.2100 | Buy Now |
DISTI #
AMP6-103635-4
|
Heilind Electronics | 15 MTE HDR SRRA LTCH.100CL LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15 MTE HDR SRRA LTCH.100CL LF RoHS: Compliant | Alternative Product Available |
|
$1.8900 / $5.1900 | Buy Now |
DISTI #
6-103635-4
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 6-103635-4) RoHS: Compliant Min Qty: 1872 Package Multiple: 936 Container: Tube | 0 |
|
$1.8930 / $2.1372 | Buy Now |
DISTI #
AMP6-103635-4
|
Interstate Connecting Components | 15 MTE HDR SRRA LTCH.100CL LF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103635-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103635-4
TE Connectivity
(6-103635-4) 15 MTE HDR SRRA LTCH.100CL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Depth | 0.275 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103635-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103635-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103635-4 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 6-103635-4 vs 1-103635-4 |