-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Output PCIe GEN1/2 Synthesizer, TSSOP74/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9382
|
Newark | Clock Generator, 25Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 5V41066PGGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1200 / $4.4700 | Buy Now |
DISTI #
800-2584-ND
|
DigiKey | IC CLK GEN SPRED SPECTRM 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2322 In Stock |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
5V41066PGGI
|
Avnet Americas | 4 Output PCIe GEN1/2 Synthesizer - Rail/Tube (Alt: 5V41066PGGI) RoHS: Compliant Min Qty: 296 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0447 / $2.3345 | Buy Now |
DISTI #
972-5V41066PGGI
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner PCIe Gen2 Synthesizer RoHS: Compliant | 110 |
|
$2.1600 / $4.3000 | Buy Now |
|
Future Electronics | PCIE GEN2 SSCG RoHS: Compliant pbFree: Yes Min Qty: 296 Package Multiple: 74 Container: Tube | 0Tube |
|
$2.1500 / $2.2400 | Buy Now |
|
Renesas Electronics America | IC CLK GEN SPRED SPECTRM 20TSSOP Min Qty: 1 Container: Tube | 2322 |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
5V41066PGGI
|
Avnet Americas | 4 Output PCIe GEN1/2 Synthesizer - Rail/Tube (Alt: 5V41066PGGI) RoHS: Compliant Min Qty: 296 Package Multiple: 74 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0447 / $2.3345 | Buy Now |
|
Ameya Holding Limited | Min Qty: 74 | 322 |
|
$3.0369 / $3.2276 | Buy Now |
DISTI #
5V41066PGGI
|
Avnet Silica | 4 Output PCIe GEN1/2 Synthesizer (Alt: 5V41066PGGI) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3765562
|
element14 Asia-Pacific | CLOCK GENERATOR, 25MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3987 / $4.5391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5V41066PGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V41066PGGI
Renesas Electronics Corporation
4 Output PCIe GEN1/2 Synthesizer, TSSOP74/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |