-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Output PCIe GEN1/2 Synthesizer, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1550
|
Newark | Clk Gen/Synthesiser, 200Mhz, 85Deg C Rohs Compliant: Yes |Renesas 5V41065PGGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
800-2585-ND
|
DigiKey | IC CLOCK SYNTHESIZER 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
374 In Stock |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
5V41065PGGI
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Rail/Tube (Alt: 5V41065PGGI) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
972-5V41065PGGI
|
Mouser Electronics | Clock Generators & Support Products PCIE GEN2 SSCG RoHS: Compliant | 1394 |
|
$1.7400 / $3.6100 | Buy Now |
|
Future Electronics | IDT5V41065 Series 3.465 V 200 MHz 2 Output PCIE GEN1/2 Synthesizer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.8900 / $2.0400 | Buy Now |
|
Renesas Electronics America | IC CLOCK SYNTHESIZER 16TSSOP Min Qty: 1 Container: Tube | 374 |
|
$1.7453 / $3.6100 | Buy Now |
|
Rochester Electronics | 5V41065 - 2 Output PCIe GEN1/2 Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$2.0900 / $2.4600 | Buy Now |
DISTI #
5V41065PGGI
|
Avnet Americas | 2 Output PCIe GEN1/2 Synthesizer - Rail/Tube (Alt: 5V41065PGGI) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7145 / $1.9575 | Buy Now |
DISTI #
5V41065PGGI
|
Avnet Silica | 2 Output PCIe GEN1/2 Synthesizer (Alt: 5V41065PGGI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3262879
|
element14 Asia-Pacific | CLK GEN/SYNTHESISER, 200MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 727 |
|
$1.7787 / $2.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5V41065PGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V41065PGGI
Renesas Electronics Corporation
2 Output PCIe GEN1/2 Synthesizer, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |