Part Details for 5TC-TT-T-24-72 by Omega Engineering
Overview of 5TC-TT-T-24-72 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TC-TT-T-24-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8687
|
Newark | Thermocouple Wire, Type T, 24Awg, 2M, Thermocouple Type:T, Sensing Temperature Min:0°C, Sensing Temperature Max:200°C, Sensor Body Material:Pfa, Lead Length - Imperial:-, Lead Length - Metric:-, Probe Length - Imperial:72" Rohs Compliant: Yes |Omega 5TC-TT-T-24-72 Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: Pack | 27 |
|
$90.0900 | Buy Now |
DISTI #
5TC-TT-T-24-72
|
Avnet Americas | Temperature Sensor 24AWG 2m Thermocouple Type T - Bulk (Alt: 5TC-TT-T-24-72) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 11 Factory Stock |
|
$72.6505 / $82.8670 | Buy Now |
DISTI #
74750016
|
RS | PFA INSULATED T/CS 5/PK , T/C Wire Sensors | Omega Engineering 5TC-TT-T-24-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$90.0900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
5TC-TT-T-24-72
|
Avnet Americas | Temperature Sensor 24AWG 2m Thermocouple Type T - Bulk (Alt: 5TC-TT-T-24-72) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 11 Factory Stock |
|
$72.6505 / $82.8670 | Buy Now |