Part Details for 5SY4506-8 by Siemens
Results Overview of 5SY4506-8 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5SY4506-8 Information
5SY4506-8 by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5SY4506-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384779
|
RS | Circuit Breaker, Supplementary, 1-P+N, 6A, D Curve, 277 VAC, DIN Mnt, UL 1077 | Siemens 5SY4506-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5500 / $78.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9600 / $79.2900 | Buy Now |
DISTI #
5SY4506-8
|
TME | Circuit breaker, 230/400VAC, Inom: 6A, Poles: 1+N, Charact: D, 10kA Min Qty: 1 | 0 |
|
$36.5300 / $42.1500 | RFQ |
Part Details for 5SY4506-8
5SY4506-8 CAD Models
5SY4506-8 Part Data Attributes
|
5SY4506-8
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4506-8
Siemens
Thermal Magnetic Circuit Breaker, 2 Pole(s), 6A, 230VAC, Din-rail Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 35.2 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CCC; CE; IMQ; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |