Part Details for 5SY4132-7 (ALTERNATE: 5SY4132-7) by Siemens
Overview of 5SY4132-7 (ALTERNATE: 5SY4132-7) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4132-7 (ALTERNATE: 5SY4132-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384722
|
RS | Circuit Breaker, Supplementary, 1-P, 32A, C Curve, 277 VAC, DIN Mnt, UL 1077 | Siemens 5SY4132-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$57.3200 / $71.6400 | Buy Now |