Part Details for 5SRTC-TT-T-40-72 by Omega Engineering
Overview of 5SRTC-TT-T-40-72 by Omega Engineering
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SRTC-TT-T-40-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8645
|
Newark | Thermocouple, T Type, 2M, 260 Deg C, Thermocouple Type:T, Sensing Temperature Min:-, Sensing Temperature Max:260°C, Sensor Body Material:-, Lead Length - Imperial:80", Lead Length - Metric:2M, Probe Length - Imperial:- Rohs Compliant: Yes |Omega 5SRTC-TT-T-40-72 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$180.6800 | Buy Now |
DISTI #
75AJ0874
|
Newark | Thermocouple, Type T, 260Deg C, 2M Rohs Compliant: Yes |Omega 5SRTC-TT-T-40-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9600 | Buy Now |
DISTI #
5SRTC-TT-T-40-72
|
Avnet Americas | READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS - Bulk (Alt: 5SRTC-TT-T-40-72) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 63 Factory Stock |
|
$145.7004 / $166.1895 | Buy Now |
DISTI #
74750093
|
RS | SNAP-ON STRAIN RELIEF T/C,5/PK , T/C Wire Sensors | Omega Engineering 5SRTC-TT-T-40-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$180.6800 | Buy Now |
DISTI #
5SRTC-TT-T-40-72
|
Avnet Americas | READY-MADE INSULATED THERMOCOUPLES WITH KAPTON , PFA, GLASS BRAID INSULATION AND MOLDED CONNECTORS - Bulk (Alt: 5SRTC-TT-T-40-72) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 63 Factory Stock |
|
$145.7004 / $166.1895 | Buy Now |
DISTI #
3798807
|
element14 Asia-Pacific | THERMOCOUPLE, TYPE T, 260DEG C, 2M RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$199.9478 | Buy Now |
DISTI #
3798807
|
Farnell | THERMOCOUPLE, TYPE T, 260DEG C, 2M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$181.8710 | Buy Now |