Part Details for 5SL6132-7 by Siemens
Overview of 5SL6132-7 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SL6132-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SL6132-7
|
TME | Circuit breaker, 230VAC, Inom: 32A, Poles: 1, Charact: C, 6kA, IP20 Min Qty: 1 | 9 |
|
$5.1000 / $5.8900 | Buy Now |
DISTI #
3475389
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$18.6577 | Buy Now |