Part Details for 5SJ4105-8HG42 by Siemens
Overview of 5SJ4105-8HG42 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ4105-8HG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105016
|
RS | Miniature Circuit Breaker 5SJ4 1P 277V 0.5A 10K D-TRIP | Siemens 5SJ4105-8HG42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2600 / $70.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$46.2900 / $61.2800 | Buy Now |
Part Details for 5SJ4105-8HG42
5SJ4105-8HG42 CAD Models
5SJ4105-8HG42 Part Data Attributes:
|
5SJ4105-8HG42
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ4105-8HG42
Siemens
5SJ4105-8HG42,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C |