-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VersaClock® 5 Low Power Programmable Clock Generator, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9380
|
Newark | Prog Clock Generator, -40 To 85Deg C Rohs Compliant: Yes |Renesas 5P49V5901B000NLGI8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4350 |
|
$6.7000 / $11.8000 | Buy Now |
DISTI #
800-3413-1-ND
|
DigiKey | IC CLOCK GENERATOR 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2362 In Stock |
|
$6.1974 / $11.3500 | Buy Now |
DISTI #
5P49V5901B000NLGI8
|
Avnet Americas | VersaClock 5 Low Power Programmable Clock Generator - Tape and Reel (Alt: 5P49V5901B000NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.9944 / $6.8440 | Buy Now |
DISTI #
972-49V5901B000NLGI8
|
Mouser Electronics | Clock Generators & Support Products VersaClock 5 350MHz Prgm Clock 100mW RoHS: Compliant | 2498 |
|
$6.1900 / $11.3300 | Buy Now |
|
Future Electronics | VERSACLOCK 5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$6.0700 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 24QFN Min Qty: 1 Container: Tape & Reel (TR) | 2362 |
|
$6.1974 / $11.3500 | Buy Now |
DISTI #
5P49V5901B000NLGI8
|
Avnet Americas | VersaClock 5 Low Power Programmable Clock Generator - Tape and Reel (Alt: 5P49V5901B000NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.9944 / $6.8440 | Buy Now |
DISTI #
5P49V5901B000NLGI8
|
Avnet Silica | VersaClock 5 Low Power Programmable Clock Generator (Alt: 5P49V5901B000NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CLOCK GENERATOR 24VFQFPN | 3520 |
|
RFQ | |
DISTI #
3765554RL
|
element14 Asia-Pacific | PROG CLOCK GENERATOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4350 |
|
$8.9186 / $9.3324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5P49V5901B000NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P49V5901B000NLGI8
Renesas Electronics Corporation
VersaClock® 5 Low Power Programmable Clock Generator, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPREATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 350 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |