Part Details for 5KP6.0C by DC Components Co Ltd
Overview of 5KP6.0C by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP6.0C
5KP6.0C CAD Models
5KP6.0C Part Data Attributes
|
5KP6.0C
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP6.0C
DC Components Co Ltd
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.41 V | |
Clamping Voltage-Max | 11.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO |
Alternate Parts for 5KP6.0C
This table gives cross-reference parts and alternative options found for 5KP6.0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP6.0C | Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, | Galaxy Microelectronics | 5KP6.0C vs 5KP6.0C |