Part Details for 5KP6.0A by Crydom Inc
Overview of 5KP6.0A by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP6.0A
5KP6.0A CAD Models
5KP6.0A Part Data Attributes:
|
5KP6.0A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
5KP6.0A
Crydom Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO |
Alternate Parts for 5KP6.0A
This table gives cross-reference parts and alternative options found for 5KP6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP6.0A_B0_10001 | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP6.0A vs 5KP6.0A_B0_10001 |
5KP6.0A | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP6.0A vs 5KP6.0A |
5KP6.0A_R2_00001 | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP6.0A vs 5KP6.0A_R2_00001 |
5KP6.0A | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP6.0A vs 5KP6.0A |
5KP6.0A | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP6.0A vs 5KP6.0A |
5KP6.0A | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP6.0A vs 5KP6.0A |
5KP6.0A_AY_10001 | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP6.0A vs 5KP6.0A_AY_10001 |
5KP6.0A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5KP6.0A vs 5KP6.0A |
5KP6.0A | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP6.0A vs 5KP6.0A |
5KP6.0A | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | Pulse Electronics Corporation | 5KP6.0A vs 5KP6.0A |