Part Details for 5V41234NLGI by Integrated Device Technology Inc
Overview of 5V41234NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 5V41234NLGI
5V41234NLGI CAD Models
5V41234NLGI Part Data Attributes:
|
5V41234NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V41234NLGI
Integrated Device Technology Inc
VFQFPN-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5V41234NLGI
This table gives cross-reference parts and alternative options found for 5V41234NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V41234NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0370S0/883B | IC PARALLEL, WORD INPUT LOADING, 25 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | 5V41234NLGI vs A0370S0/883B |
AD370S0 | IC PARALLEL, WORD INPUT LOADING, 25 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | 5V41234NLGI vs AD370S0 |
AD370KN | IC PARALLEL, WORD INPUT LOADING, 25 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | 5V41234NLGI vs AD370KN |
AD370JN | IC PARALLEL, WORD INPUT LOADING, 25 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | 5V41234NLGI vs AD370JN |
5V41234NLG | VFQFPN-16, Tube | Integrated Device Technology Inc | 5V41234NLGI vs 5V41234NLG |