Part Details for 5V41065PGGI8 by Integrated Device Technology Inc
Overview of 5V41065PGGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 5V41065PGGI8
5V41065PGGI8 CAD Models
5V41065PGGI8 Part Data Attributes:
|
5V41065PGGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V41065PGGI8
Integrated Device Technology Inc
TSSOP-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5V41065PGGI8
This table gives cross-reference parts and alternative options found for 5V41065PGGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V41065PGGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V41129PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | 5V41065PGGI8 vs 5V41129PGG8 |
5V41065PGGI | TSSOP-16, Tube | Integrated Device Technology Inc | 5V41065PGGI8 vs 5V41065PGGI |
5V41235PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | 5V41065PGGI8 vs 5V41235PGG8 |
PI6LC48H02LIEX | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | 5V41065PGGI8 vs PI6LC48H02LIEX |
PI6C557-03BLEX | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Diodes Incorporated | 5V41065PGGI8 vs PI6C557-03BLEX |
PI6LC48H02LIE | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | 5V41065PGGI8 vs PI6LC48H02LIE |
5V41235PGG | TSSOP-16, Tube | Integrated Device Technology Inc | 5V41065PGGI8 vs 5V41235PGG |
PI6C557-03BLE | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Diodes Incorporated | 5V41065PGGI8 vs PI6C557-03BLE |