Part Details for 5988610307F by Dialight
Overview of 5988610307F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5988610307F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0618
|
Newark | Multicolor Led, 1210, Red/Green/Blue, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Forward Voltage/Color:R 2V, G 3.2V, B 3.2Vrohs Compliant: Yes |Dialight 5988610307F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 216 |
|
$1.0000 / $2.4000 | Buy Now |
DISTI #
22M3124
|
Newark | Led, 2Mm X 2.7Mm, Red/Green/Blue, 1210, Full Reel, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Product Range:598 Series Rohs Compliant: Yes |Dialight 5988610307F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9120 / $0.9510 | Buy Now |
DISTI #
350-2087-1-ND
|
DigiKey | LED RGB CLEAR 1210 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7720 In Stock |
|
$0.8504 / $2.3100 | Buy Now |
DISTI #
598-8610-307F
|
TTI | Standard LEDs - SMD RGB Water Clear 80/220/140mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.8300 / $0.8500 | Buy Now |
DISTI #
1850758
|
element14 Asia-Pacific | MULTICOLOR LED, 1210, RED/GREEN/BLUE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 216 |
|
$1.0185 / $2.4356 | Buy Now |
DISTI #
2369044
|
element14 Asia-Pacific | LED, 2MM X 2.7MM, RED/GREEN/BLUE, 1210, FULL REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$1.0185 | Buy Now |
DISTI #
1850758
|
Farnell | MULTICOLOR LED, 1210, RED/GREEN/BLUE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Cut Tape | 216 |
|
$1.0603 / $2.5448 | Buy Now |
DISTI #
2369044
|
Farnell | LED, 2MM X 2.7MM, RED/GREEN/BLUE, 1210, FULL REEL RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.9755 / $1.0192 | Buy Now |