-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Water Clear, 1.6mm, 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1744
|
Newark | Led, Rgb, 60/120/90Mcd, 645/530/475Nm Rohs Compliant: Yes |Dialight 598-8710-307F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2136 |
|
$1.4000 / $2.3100 | Buy Now |
DISTI #
645-598-8710-307F
|
Mouser Electronics | Standard LEDs - SMD RGB Water Clear 80/220/140mcd RoHS: Compliant | 5750 |
|
$0.8710 / $2.0900 | Buy Now |
DISTI #
70082039
|
RS | LED, 0606 SMT ,RED/GREEN/BLUE, ALINGAP/INGAN, CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8710-307F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | 598 Series Red Green Blue 0606 140º Clear 60/120/90 mcd LED SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
|
Onlinecomponents.com | LED Tri-Color Blue/Green/Red 4-Pin Chip 0606 T/R RoHS: Compliant |
3500 In Stock |
|
$0.8500 / $1.2200 | Buy Now |
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, 1.6 mm | 264 |
|
$1.1516 / $2.4900 | Buy Now |
DISTI #
598-8710-307F
|
TTI | Standard LEDs - SMD RGB Water Clear 80/220/140mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.8300 / $0.8800 | Buy Now |
DISTI #
000000000002265679
|
Sager | Standard LEDs - SMD RGB Water Clear 80/220/140mcd Min Qty: 4000 | 0 |
|
$0.8537 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
598-8710-307F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8710-307F
Dialight
Triple Color LED, Red/green/blue, Water Clear, 1.6mm, 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Green/Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0/120.0/90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for 598-8710-307F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8710-307F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8610-302F | Triple Color LED, Red/green/blue, Water Clear, 3.20 X 2.70 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | Dialight | 598-8710-307F vs 598-8610-302F |
598-8610-307F | Triple Color LED, Red/green/blue, Water Clear, 3.20 X 2.70 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | Dialight | 598-8710-307F vs 598-8610-307F |
598-8710-302F | Triple Color LED, Red/green/blue, Water Clear, 1.6mm, 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Dialight | 598-8710-307F vs 598-8710-302F |