-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
597D107X0040H2T by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4061
|
Newark | 597D107X0040H2T |Vishay 597D107X0040H2T RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $12.3300 | Buy Now |
DISTI #
597D107X0040H2T
|
Avnet Americas | 597D107X0040H2T - Tape and Reel (Alt: 597D107X0040H2T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.2432 / $11.9470 | Buy Now |
DISTI #
71-597D107X0040H2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 40volts 20% H Case Conformal RoHS: Compliant | 834 |
|
$10.8900 / $20.6000 | Buy Now |
|
Future Electronics | Tantalum Capacitors - Solid SMD 100UF 40V 20% RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Reel |
200 Reel |
|
$10.4200 | Buy Now |
DISTI #
597D107X0040H2T
|
TTI | Tantalum Capacitors - Solid SMD 100uF 40volts 20% H Case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$10.5400 / $10.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D107X0040H2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D107X0040H2T
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 5.2 mm | |
Leakage Current | 0.04 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 520 mA | |
Size Code | 3226 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 597D107X0040H2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D107X0040H2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T97H107M035CAA | Vishay Intertechnologies | $21.9716 | Tantalum Capacitor, Tantalum (dry/solid), | 597D107X0040H2T vs T97H107M035CAA |
597D107X0035H8T | Vishay Intertechnologies | $14.3194 | Tantalum Capacitor, Tantalum (dry/solid), | 597D107X0040H2T vs 597D107X0035H8T |
T97H107M035LAB | Vishay Intertechnologies | $23.6110 | Tantalum Capacitor, Tantalum (dry/solid), | 597D107X0040H2T vs T97H107M035LAB |
T97H107M035LAA | Vishay Intertechnologies | $22.1164 | Tantalum Capacitor, Tantalum (dry/solid), | 597D107X0040H2T vs T97H107M035LAA |
T97H107M035EAB | Vishay Intertechnologies | $23.6110 | Tantalum Capacitor, Tantalum (dry/solid), | 597D107X0040H2T vs T97H107M035EAB |
T97H107M035CZB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 597D107X0040H2T vs T97H107M035CZB |
T97H107M035HAB | Vishay Intertechnologies | $23.5010 | Tantalum Capacitor, Tantalum (dry/solid), | 597D107X0040H2T vs T97H107M035HAB |