Part Details for 5972501607F by Dialight
Overview of 5972501607F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5972501607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2336-1-ND
|
DigiKey | LED GREEN CLEAR 1208 SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3022 In Stock |
|
$0.3245 / $1.0300 | Buy Now |
DISTI #
597-2501-607F
|
TTI | Standard LEDs - SMD Green, 572nm 50mcd, 20mA Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3210 / $0.3550 | Buy Now |