-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5138
|
Newark | Led, Red, 0.8Mm X 1.2Mm, 660 Nm, 1.7 V, 20 Ma, 11.7 Mcd Rohs Compliant: Yes |Dialight 597-5112-407F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 / $0.5790 | Buy Now |
DISTI #
30K5004
|
Newark | Led, Red, 0.8Mm X 1.2Mm, 11.7Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:11.7Mcd, Viewing Angle:152°, Colour:Red Rohs Compliant: Yes |Dialight 597-5112-407F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
DISTI #
23X5474
|
Newark | Led, Rectangular, 11.7Mcd, Red, Smd, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:11.7Mcd, Viewing Angle:152° Rohs Compliant: Yes |Dialight 597-5112-407F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70456465
|
RS | Indicator Light LED Surface Mount Red Right Angle 25 mA7 inch Reel | Dialight 597-5112-407F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 11 |
|
$0.5625 | Buy Now |
|
Bristol Electronics | 2420 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, DIFFUSED WHITE, 1.2MM | 8 |
|
$0.6000 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597-5112-407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-5112-407F
Dialight
Single Color LED, Red, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 11.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 152 deg |
This table gives cross-reference parts and alternative options found for 597-5112-407F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-5112-407F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-5112-407 | Single Color LED, Red, 1.2mm, SURFACE MOUNT PACKAGE-2 | Dialight | 597-5112-407F vs 597-5112-407 |
597-5112-402F | Single Color LED, Red, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN | Dialight | 597-5112-407F vs 597-5112-402F |