Part Details for 5962-8684901PA by Linfinity Microelectronics
Overview of 5962-8684901PA by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8684901PA
5962-8684901PA CAD Models
5962-8684901PA Part Data Attributes:
|
5962-8684901PA
Linfinity Microelectronics
Buy Now
|
Compare Parts:
5962-8684901PA
Linfinity Microelectronics
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8684901PA
This table gives cross-reference parts and alternative options found for 5962-8684901PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8684901PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3549M | Power Supply Support Circuit, Adjustable, 1 Channel, +0.1V, BIPolar, PDIP8 | Microchip Technology Inc | 5962-8684901PA vs SG3549M |
5962-8684901PX | Power Supply Support Circuit, Fixed, 1 Channel, +.1/+40.1VV, BIPolar, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | 5962-8684901PA vs 5962-8684901PX |
SG1549Y | Power Supply Support Circuit, Adjustable, 1 Channel, +0.1V, BIPolar, CDIP8 | Microchip Technology Inc | 5962-8684901PA vs SG1549Y |