Datasheets
5962-8670402XA by:

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20,

Part Details for 5962-8670402XA by Unitrode Corporation

Overview of 5962-8670402XA by Unitrode Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for 5962-8670402XA

5962-8670402XA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8670402XA Part Data Attributes:

5962-8670402XA Unitrode Corporation
Buy Now Datasheet
Compare Parts:
5962-8670402XA Unitrode Corporation Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 8.2 V
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Output Voltage-Nom 2.5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Current-Max (Isup) 17 mA
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for 5962-8670402XA

This table gives cross-reference parts and alternative options found for 5962-8670402XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670402XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8670406XX Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CQCC20, LCC-20 Unitrode Corp (RETIRED) 5962-8670402XA vs 5962-8670406XX
UC1843LQMLV IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20, Switching Regulator or Controller Texas Instruments 5962-8670402XA vs UC1843LQMLV
5962-8670402XX Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-8670402XA vs 5962-8670402XX
5962-8670406VXA Radiation-tolerant QMLV, enhanced 30-V input, 1-A 500-kHz PWM controller, 100% duty cycle 20-LCCC -55 to 125 Texas Instruments 5962-8670402XA vs 5962-8670406VXA
SG1843L Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 Microchip Technology Inc 5962-8670402XA vs SG1843L
UC1843L/883BC Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-8670402XA vs UC1843L/883BC
5962-8670406VXX 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-8670402XA vs 5962-8670406VXX
5962-86704022A Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, CERAMIC, LCC-20 Linfinity Microelectronics 5962-8670402XA vs 5962-86704022A
UC1843L Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments 5962-8670402XA vs UC1843L
UC1843AL/883BC Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-8670402XA vs UC1843AL/883BC
Part Number Description Manufacturer Compare
SG2842DM-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Microchip Technology Inc 5962-8670402XA vs SG2842DM-TR
CS3843AGD14 1A SWITCHING CONTROLLER, PDSO14, SO-14 onsemi 5962-8670402XA vs CS3843AGD14
UC3844D8TR Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments 5962-8670402XA vs UC3844D8TR
UC3843AD 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments 5962-8670402XA vs UC3843AD
SG2845M Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Microsemi Corporation 5962-8670402XA vs SG2845M
SG3842D-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 Microsemi Corporation 5962-8670402XA vs SG3842D-TR
CS2845LN8 1A SWITCHING CONTROLLER, PDIP8, DIP-8 onsemi 5962-8670402XA vs CS2845LN8
IP3845D-14 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 TT Electronics Power and Hybrid / Semelab Limited 5962-8670402XA vs IP3845D-14
IP2845AJ Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors 5962-8670402XA vs IP2845AJ
UC3842ADWTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 5962-8670402XA vs UC3842ADWTR

5962-8670402XA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8670402XA by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8670402XA by Unitrode Corporation

  • Please alert me when 5962-8670402XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8670402XA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8670402XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8670402XA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8670402XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8670402XA by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: