Part Details for 5962-0151801QYC by Microsemi Corporation
Overview of 5962-0151801QYC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-0151801QYC
5962-0151801QYC CAD Models
5962-0151801QYC Part Data Attributes:
|
5962-0151801QYC
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-0151801QYC
Microsemi Corporation
Field Programmable Gate Array, 32000 Gates, CMOS, CQFP208, CERAMIC, QFP-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GQFF, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e4 | |
Length | 29.21 mm | |
Number of Equivalent Gates | 32000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.22 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 5962-0151801QYC
This table gives cross-reference parts and alternative options found for 5962-0151801QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0151801QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9958601QYC | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | Microsemi Corporation | 5962-0151801QYC vs 5962-9958601QYC |
A54SX32CQ208PP | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, CQFP208, CERAMIC, QFP-208 | Microsemi Corporation | 5962-0151801QYC vs A54SX32CQ208PP |
5962-0151801QYX | Field Programmable Gate Array, 32000 Gates, CMOS, CQFP208 | Microchip Technology Inc | 5962-0151801QYC vs 5962-0151801QYX |
A54SX32CQG208PP | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, CQFP208, CERAMIC, QFP-208 | Microsemi Corporation | 5962-0151801QYC vs A54SX32CQG208PP |