Part Details for 5952A by Pomona Electronics
Overview of 5952A by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5952A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C4345
|
Newark | Test Lead Set, Black, Red, 1.219M, 60V, 3A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:60V, Current Rating:3A, Insulator Colour:Black, Red, Lead Length - Metric:1.219M Rohs Compliant: Yes |Pomona 5952A Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 12 |
|
$41.9900 | Buy Now |
DISTI #
501-1487-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$34.1124 / $36.6900 | Buy Now |
DISTI #
565-5952A
|
Mouser Electronics | Test Probes PRBE RETR TIP DMM RoHS: Compliant | 84 |
|
$34.1200 / $35.6900 | Buy Now |
DISTI #
70198512
|
RS | Test Probe, 20 AWG, 0.43", 3 A, 30 VAC/60 VDC, Polypropylene and PVC, Silicone | Pomona Electronics 5952A RoHS: Compliant Min Qty: 1 Package Multiple: 2 Lead time: 1 Weeks, 0 Days Container: Set | 2 |
|
$35.5900 / $36.6900 | Buy Now |
|
Onlinecomponents.com | ADJUSTABLE TIP TEST PROBE SET |
6 In Stock |
|
$36.9500 / $41.9900 | Buy Now |
DISTI #
51668292
|
Verical | Test Probe Accessory Min Qty: 2 Package Multiple: 1 Date Code: 1850 | Americas - 5 |
|
$50.8970 / $52.6851 | Buy Now |
DISTI #
POM-5952A
|
TME | Test leads, Urated: 30VAC, Urated: 60VDC, Inom: 3A, red and black Min Qty: 1 | 0 |
|
$46.7400 / $54.9800 | RFQ |
DISTI #
2406004
|
element14 Asia-Pacific | TEST LEAD SET, BLK/RED, 1.219M, 60V, 3A RoHS: Compliant Min Qty: 1 Container: Pack | 3 |
|
$51.6643 | Buy Now |
DISTI #
2406004
|
Farnell | TEST LEAD SET, BLK/RED, 1.219M, 60V, 3A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 3 |
|
$36.6246 / $41.0461 | Buy Now |
DISTI #
4135829
|
Farnell | TEST LEAD SET, BLK/RED, 1.219M, 60V, 3A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$26.2660 / $29.1844 | Buy Now |
Part Details for 5952A
5952A CAD Models
5952A Part Data Attributes:
|
5952A
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5952A
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | POLYPROPYLENE | |
Connector Type | INTERCONNECTION DEVICE |