Part Details for 5952020201 by Fair-Rite Products Corp
Overview of 5952020201 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5952020201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9560
|
Newark | Transformer Core, 52 Toroid, 12.8Mm Rohs Compliant: Yes |Fair-Rite 5952020201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5970 |
|
$0.1370 / $0.1960 | Buy Now |
DISTI #
52Y1610
|
Newark | 52 Toroid/Bag |Fair-Rite 5952020201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.1260 | Buy Now |
DISTI #
5952020201-ND
|
DigiKey | FERRITE CORE TOROID 52 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1837 In Stock |
|
$0.0975 / $0.2800 | Buy Now |
DISTI #
623-5952020201
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 52 TOROID RoHS: Compliant | 45209 |
|
$0.0610 / $0.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0609 / $0.1669 | Buy Now | |
DISTI #
4154608
|
element14 Asia-Pacific | TRANSFORMER CORE, 52 TOROID, 12.8MM RoHS: Compliant Min Qty: 10 Container: Each | 5970 |
|
$0.1203 / $0.1838 | Buy Now |
DISTI #
4154608
|
Farnell | TRANSFORMER CORE, 52 TOROID, 12.8MM RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 5970 |
|
$0.1195 / $0.2342 | Buy Now |