Part Details for 5952003821 by Fair-Rite Products Corp
Overview of 5952003821 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5952003821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3862
|
Newark | Cylindrical Core, 61.8Mm Od, 34.25Mm Id, Outer Diameter:61.8Mm, Product Length:-, Inner Diameter:34.25Mm, Frequency Min:-, Frequency Max:-, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 5952003821 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1934-5952003821-ND
|
DigiKey | FERRITE CORE TOROID 325NH 52 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$11.8437 / $21.3200 | Buy Now |
DISTI #
623-5952003821
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 52 TOROID COATED GREEN RoHS: Compliant | 861 |
|
$12.0900 / $20.8800 | Buy Now |
|
Onlinecomponents.com |
489 In Stock |
|
$12.4100 / $16.6800 | Buy Now | |
DISTI #
73573120
|
Verical | 52 Toroid Plastic Coated Min Qty: 5 Package Multiple: 5 Date Code: 2127 | Americas - 100 |
|
$16.6545 / $21.4948 | Buy Now |
DISTI #
3949150
|
element14 Asia-Pacific | CYLINDRICAL CORE, 61.8MM OD, 34.25MM ID RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.9469 / $23.2654 | Buy Now |
DISTI #
3949150
|
Farnell | CYLINDRICAL CORE, 61.8MM OD, 34.25MM ID RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 5 Days Container: Each | 485 |
|
$11.2591 / $12.5866 | Buy Now |
|
Master Electronics |
489 In Stock |
|
$12.4100 / $16.6800 | Buy Now |