Part Details for 5952 by Pomona Electronics
Overview of 5952 by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly 1.219m 20AWG Banana Plug to Test Probe PL-M |
1 In Stock |
|
$14.9200 / $68.9400 | Buy Now |
DISTI #
66720793
|
Verical | 1.219m 20AWG Banana Plug to Test Probe PL-M Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 1 |
|
$78.6324 | Buy Now |
|
Master Electronics | Cable Assembly 1.219m 20AWG Banana Plug to Test Probe PL-M |
1 In Stock |
|
$14.9200 / $68.9400 | Buy Now |