Part Details for 5952-OR001 by Alpha Wire
Overview of 5952-OR001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5952-OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1 conductor 28AWG Silver Plated Copper - Orange - 304.8m (1000ft)/Spool RoHS: Compliant | 10 Factory Stock |
|
$679.7500 / $719.9200 | Buy Now |
|
Master Electronics | Hook-up Wire 1 conductor 28AWG Silver Plated Copper - Orange - 304.8m (1000ft)/Spool RoHS: Compliant | 10 Factory Stock |
|
$679.7500 / $719.9200 | Buy Now |