Part Details for 5952-BK by Anderson Power Products
Overview of 5952-BK by Anderson Power Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5952-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1601
|
Newark | Contact, 8Awg, Crimp, Product Range:Pp75, Sb50 Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Contact Plating:Silver Plated Contacts, For Use With:Sb 50 Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Anderson Power Products 5952-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10190 |
|
$1.0800 / $1.5900 | Buy Now |
DISTI #
2243-5952-BK-ND
|
DigiKey | TERM BLADE NON-GEND 8AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2542 In Stock |
|
$0.9233 / $1.7800 | Buy Now |
DISTI #
879-5952-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP75/SB50 #8 AWG CONT LD -BULK RoHS: Compliant | 13509 |
|
$0.8990 / $1.7200 | Buy Now |
DISTI #
70162278
|
RS | Contact PowerPole Loose Piece - Low Detent 75 A Silver 8 AWG 8.4 sq. mm | Anderson Power Products 5952-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14609 |
|
$1.3600 / $1.8200 | Buy Now |
|
Onlinecomponents.com | SB50/PP75 #8 CNT (B00376P5) RoHS: Compliant |
11736 In Stock |
|
$0.7490 / $1.4880 | Buy Now |
DISTI #
62247644
|
Verical | Contact PIN Crimp ST Cable Mount Loose Min Qty: 50 Package Multiple: 25 Date Code: 2127 | Americas - 11725 |
|
$0.9951 / $1.9735 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
2336823
|
Jameco Electronics | Machined Blade Contact 8 AWG Crimp Non-Gendered Silver Min Qty: 1 Container: Each | 416 |
|
$0.8900 / $1.1900 | Buy Now |
DISTI #
5952-BK
|
TME | Contact, hermaphrodite, silver plated, 8.4mm2, 8AWG, crimped, 75A Min Qty: 1 | 58 |
|
$1.1800 / $1.7400 | Buy Now |
DISTI #
4579306
|
element14 Asia-Pacific | CONTACT, 8AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 240 |
|
$1.3285 / $2.6939 | Buy Now |
Part Details for 5952-BK
5952-BK CAD Models
5952-BK Part Data Attributes:
|
5952-BK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
5952-BK
Anderson Power Products
Connector Accessory, Contact, Copper Alloy, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Additional Feature | STANDARD: IEC 60529 | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 120 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Size-Max | 6 AWG |