Part Details for 595-2401-00-7NF by Dialight
Overview of 595-2401-00-7NF by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595-2401-00-7NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y8200
|
Newark | Led, Cbi, 0.02A, 3.58Mm, 17Mcd, Yellow, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Luminous Intensity:17Mcd, Forward Voltage:2.2V, Viewing Angle:-, Height:3.58Mm, Width:3.3Mm Rohs Compliant: Yes |Dialight 595-2401-00-7NF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 971 |
|
$0.6300 | Buy Now |
DISTI #
645-595-2401-00-7NF
|
Mouser Electronics | LED Circuit Board Indicators 2mm, Yellow PRISM Series RoHS: Compliant | 1200 |
|
$0.9110 / $1.5900 | Buy Now |
DISTI #
V72:2272_06705366
|
Arrow Electronics | LED Uni-Color Yellow 580nm 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 179 |
|
$0.8142 / $1.1106 | Buy Now |
|
Future Electronics | 2MM PRISM Y- 7" REEL RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$0.7150 / $0.7750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1100 In Stock |
|
$0.7700 / $1.1550 | Buy Now |
DISTI #
68393966
|
Verical | LED Uni-Color Yellow 580nm 2-Pin T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$0.8000 | Buy Now |
DISTI #
54483360
|
Verical | LED Uni-Color Yellow 580nm 2-Pin T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2034 | Americas - 500 |
|
$1.3907 | Buy Now |
DISTI #
63405804
|
Verical | LED Uni-Color Yellow 580nm 2-Pin T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2237 | Americas - 179 |
|
$0.8142 / $1.1106 | Buy Now |
DISTI #
3996221
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 960 |
|
$1.1146 / $2.1701 | Buy Now |
DISTI #
3996221
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 971 |
|
$1.0808 / $1.8536 | Buy Now |
Part Details for 595-2401-00-7NF
595-2401-00-7NF CAD Models
595-2401-00-7NF Part Data Attributes:
|
595-2401-00-7NF
Dialight
Buy Now
|
Compare Parts:
595-2401-00-7NF
Dialight
|
Samacsys Manufacturer | Dialight |