Part Details for 595-2301-013 by Dialight
Overview of 595-2301-013 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595-2301-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6584 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green | 1282 |
|
$0.5500 / $1.3200 | Buy Now |
Part Details for 595-2301-013
595-2301-013 CAD Models
595-2301-013 Part Data Attributes:
|
595-2301-013
Dialight
Buy Now
Datasheet
|
Compare Parts:
595-2301-013
Dialight
SINGLE COLOR LED, GREEN, 1.83mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 11.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.58 mm | |
Packing Method | TAPE AND REEL 13" | |
Peak Wavelength | 560 nm | |
Shape | EDGE VIEWED RECTANGULAR | |
Size | 1.83 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.96 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 595-2301-013
This table gives cross-reference parts and alternative options found for 595-2301-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595-2301-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595-2301-002 | Single Color LED, Green, 1.83mm, SURFACE MOUNT PACKAGE-2 | Dialight | 595-2301-013 vs 595-2301-002 |