Part Details for 594D157X9016D8T by Vishay Intertechnologies
Overview of 594D157X9016D8T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D157X9016D8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D157X9016D8T
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) SMD T/R - Tape and Reel (Alt: 594D157X9016D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2680 / $2.8812 | Buy Now |
DISTI #
594D157X9016D8T
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) SMD T/R - Tape and Reel (Alt: 594D157X9016D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2680 / $2.8812 | Buy Now |
Part Details for 594D157X9016D8T
594D157X9016D8T CAD Models
594D157X9016D8T Part Data Attributes:
|
594D157X9016D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D157X9016D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1330 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D157X9016D8T
This table gives cross-reference parts and alternative options found for 594D157X9016D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D157X9016D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D157K016CABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D157X9016D8T vs T95D157K016CABL |
F751C157KDCAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | 594D157X9016D8T vs F751C157KDCAQ2 |
T494D157K016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D157X9016D8T vs T494D157K016AGAUTO |
07016-082MKBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | 594D157X9016D8T vs 07016-082MKBBB |
07016-082MKBBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | 594D157X9016D8T vs 07016-082MKBBC |
07016-082MKCBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | 594D157X9016D8T vs 07016-082MKCBZ |
293D157X9016D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D157X9016D8T vs 293D157X9016D8T |
B45198H3157K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D157X9016D8T vs B45198H3157K409 |
07016-082MKCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | 594D157X9016D8T vs 07016-082MKCHA |
T491D157K016ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | 594D157X9016D8T vs T491D157K016ANAUTO |