Part Details for 592D477X06R3C2T20H by Vishay Intertechnologies
Overview of 592D477X06R3C2T20H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592D477X06R3C2T20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3477
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 592D Series, 470 F, 20%, 6.3 V Rohs Compliant: Yes |Vishay 592D477X06R3C2T20H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$1.8800 / $3.2200 | Buy Now |
DISTI #
69AH5016
|
Newark | Cap, 470Uf, 6.3V, Tant, Case C Rohs Compliant: Yes |Vishay 592D477X06R3C2T20H Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3400 / $1.4600 | Buy Now |
DISTI #
592D477X06R3C2T20H
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 592D477X06R3C2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2150 / $1.5435 | Buy Now |
DISTI #
74-592D477X06R3C2T20
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3volts 20% C case Conformal RoHS: Compliant | 1532 |
|
$1.2000 / $3.1200 | Buy Now |
|
Future Electronics | 592D Series 470 uF ±20% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
592D477X06R3C2T20H
|
TTI | Tantalum Capacitors - Solid SMD 470uF 6.3volts 20% C case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1300 / $1.1500 | Buy Now |
DISTI #
592D477X06R3C2T20H
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 592D477X06R3C2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 592D477X06R3C2T20H
592D477X06R3C2T20H CAD Models
592D477X06R3C2T20H Part Data Attributes:
|
592D477X06R3C2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592D477X06R3C2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 420 mA | |
Size Code | 2812 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 592D477X06R3C2T20H
This table gives cross-reference parts and alternative options found for 592D477X06R3C2T20H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592D477X06R3C2T20H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F750J477MUCAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2812 | Kyocera AVX Components | 592D477X06R3C2T20H vs F750J477MUCAQ2 |