-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7548
|
Newark | Proximity Sensor, Sensing Range Max:5Mm, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Current:500Ma, Product Range:59170 Series, Carry Current:0.8A, Contact Rating:10 W Rohs Compliant: Yes |Littelfuse 59170-1-U-00-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1009 |
|
$0.4640 | Buy Now |
DISTI #
HE553CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14446 In Stock |
|
$0.4750 / $1.0400 | Buy Now |
DISTI #
934-59170-1-U-00-D
|
Mouser Electronics | Magnetic / Reed Switches SUB-MIN OVERMOLD REED SWT GULL RoHS: Compliant | 5341 |
|
$0.5430 / $0.9900 | Buy Now |
|
Future Electronics | 59170 Series 200 V 500 mA SPST-NO Gull Wing Surface Mount Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6450 / $0.6950 | Buy Now |
|
Future Electronics | 59170 Series 200 V 500 mA SPST-NO Gull Wing Surface Mount Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6450 / $0.6950 | Buy Now |
DISTI #
59170-1-U-00-D
|
TTI | Magnetic / Reed Switches SUB-MIN OVERMOLD REED SWT GULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Box |
Americas - 10500 In Stock |
|
$0.5060 / $0.5690 | Buy Now |
DISTI #
REL8154
|
Rutronik | REED Molded 1NO 20-25AT SMD RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6024 | Buy Now |
DISTI #
4209288
|
element14 Asia-Pacific | PROXIMITY SENSOR, 0.5A, 200VDC RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$0.6561 / $1.0111 | Buy Now |
DISTI #
4209288
|
Farnell | PROXIMITY SENSOR, 0.5A, 200VDC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 12 |
|
$0.6137 / $0.9418 | Buy Now |
|
LCSC | - Hall Sensor ROHS | 3 |
|
$0.5787 / $0.7436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59170-1-U-00-D
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59170-1-U-00-D
Littelfuse Inc
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 2.29 mm | |
Body Height | 2.29 mm | |
Body Length or Diameter | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Termination Type | SOLDER |