-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE552-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box |
2762 In Stock |
|
$1.0369 / $1.8900 | Buy Now |
DISTI #
934-59170-1-U-00-A
|
Mouser Electronics | Magnetic / Reed Switches 59170-1-U-00-A SENS RoHS: Compliant | 949 |
|
$1.0500 / $2.0900 | Buy Now |
|
Future Electronics | Magnetic / Reed Switches 59170-1-U-00-A SENS RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.0800 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 20-25AT THT | 0 |
|
$1.6684 / $1.8352 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59170-1-U-00-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59170-1-U-00-A
Littelfuse Inc
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 2.29 mm | |
Body Height | 2.29 mm | |
Body Length or Diameter | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Termination Type | SOLDER |