-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7544
|
Newark | Proximity Sensor, Sensing Range Max:6.5Mm, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Current:500Ma, Product Range:59170 Series, Carry Current:0.8A, Contact Rating:10 W Rohs Compliant: Yes |Littelfuse 59170-1-T-00-C Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
F8090-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box |
1500 In Stock |
|
$1.0556 / $2.0900 | Buy Now |
DISTI #
934-59170-1-T-00-C
|
Mouser Electronics | Magnetic / Reed Switches 59170-1-T-00-C SENS RoHS: Compliant | 1495 |
|
$1.0500 / $1.9300 | Buy Now |
|
Future Electronics | 59170 Series 6.5 mm 200 V Normally Open Moulded MDSR-10 Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$1.0900 / $1.1200 | Buy Now |
|
Future Electronics | 59170 Series 6.5 mm 200 V Normally Open Moulded MDSR-10 Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$1.0900 / $1.1200 | Buy Now |
|
Onlinecomponents.com |
161 In Stock |
|
$0.8900 / $1.6250 | Buy Now | |
|
Master Electronics |
161 In Stock |
|
$0.8900 / $1.6250 | Buy Now | |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 15-20AT SMT | 0 |
|
$1.6684 / $1.8352 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59170-1-T-00-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59170-1-T-00-C
Littelfuse Inc
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 2.29 mm | |
Body Height | 2.29 mm | |
Body Length or Diameter | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Termination Type | SOLDER |