-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3117
|
Newark | Switch, No, 0.8A, 200Vdc, 10-15At, Smd, Sensing Range Max:7.5Mm, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Current:500Ma, Product Range:59170 Series, Contact Configuration:Spst-No, Rohs Compliant: Yes |Littelfuse 59170-1-S-00-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1063 |
|
$1.2800 / $2.1300 | Buy Now |
DISTI #
89K7541
|
Newark | Proximity Sensor, Sensing Range Max:7.5Mm, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Current:500Ma, Product Range:59170 Series, Carry Current:0.8A, Contact Rating:10 W Rohs Compliant: Yes |Littelfuse 59170-1-S-00-C Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
HE635-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
295 In Stock |
|
$1.0556 / $2.0900 | Buy Now |
DISTI #
934-59170-1-S-00-C
|
Mouser Electronics | Magnetic / Reed Switches SUB-MIN OVERMOLD REED SWT GULL RoHS: Compliant | 5096 |
|
$1.0600 / $2.0900 | Buy Now |
DISTI #
P40:2555_13654691
|
Arrow Electronics | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 100mOhm Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2101 | Europe - 1844 |
|
$0.9378 / $1.6217 | Buy Now |
|
Future Electronics | 59170 Series SPST-NO 200 V 10 W Surface Mount Sensor Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$1.0800 / $1.1100 | Buy Now |
|
Future Electronics | 59170 Series SPST-NO 200 V 10 W Surface Mount Sensor Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
59170-1-S-00-C
|
TTI | Magnetic / Reed Switches SUB-MIN OVERMOLD REED SWT GULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Box | Americas - 0 |
|
$1.0500 / $1.1000 | Buy Now |
DISTI #
1703855
|
element14 Asia-Pacific | SWITCH, NO, 0.8A, 200VDC, 10-15AT, SMD RoHS: Compliant Min Qty: 1 Container: Each | 1093 |
|
$1.1109 / $2.1773 | Buy Now |
DISTI #
1703855
|
Farnell | SWITCH, NO, 0.8A, 200VDC, 10-15AT, SMD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 1093 |
|
$1.1420 / $1.8991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59170-1-S-00-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59170-1-S-00-C
Littelfuse Inc
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 2.29 mm | |
Body Height | 2.29 mm | |
Body Length or Diameter | 11.43 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |